Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,712 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,500 : ¥8.80364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 200 MHz | 2.375V ~ 5.25V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,672 In Stock | 1 : ¥19.21000 Tube | - | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 200 MHz | 2.375V ~ 5.25V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,525 In Stock 42,500 Factory | 1 : ¥30.05000 Cut Tape (CT) 2,500 : ¥15.05932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | 3-State | 3-State | 200 MHz | 1.425V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥12.72000 Tube | - | Tube | Discontinued at Digi-Key | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 180 MHz | 1.4V ~ 2.7V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |