3336-52 | ||
---|---|---|
DigiKey Part Number | 1046-1014-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 3336-52 | |
Description | IC PLL INTEGER-N 3GHZ 48-QFN | |
Customer Reference | ||
Detailed Description | Prescaler, Integer N IC 3GHz 1 48-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Prescaler, Integer N | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.85V ~ 3.15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |