Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥168.70000 Tray | - | Tray | Active | Not Verified | - | Yes | CMOS, TTL | CMOS | 1 | 2:1 | Yes/No | 13GHz | Yes/Yes | 1.62V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) | ||
208 In Stock | 1 : ¥429.84000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | Clock | Clock | 1 | 1:2 | Yes/Yes | 6.8GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
1,034 In Stock | 1 : ¥520.31000 Cut Tape (CT) 1,500 : ¥394.15435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Integer-N/Fractional-N | Yes | CML, CMOS | Clock | 1 | 2:1 | Yes/No | 26.5GHz | Yes/Yes | 3.135V ~ 3.465V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
586 In Stock | 1 : ¥748.86000 Tray | - | Tray | Active | Not Verified | - | No | Clock | Clock | 1 | 1:2 | Yes/Yes | 13.6GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
893 In Stock | 1 : ¥1,095.95000 Cut Tape (CT) 500 : ¥855.52482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Integer N Synthesizer (RF) | Yes | CMOS, ECL | Clock | 1 | 1:4 | Yes/Yes | 16GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 48-TFLGA Exposed Pad | 48-LGA (7x7) | ||
48 In Stock | 1 : ¥2,535.37000 Tray | - | Tray | Active | Not Verified | Integer N Synthesizer (RF) | Yes | CMOS, ECL | Clock | 1 | 1:5 | Yes/Yes | 32GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 48-TFLGA Exposed Pad | 48-LGA (7x7) | ||
797 In Stock | 1 : ¥177.81000 Tray | - | Tray | Active | Not Verified | Prescaler (RF) | No | Clock | Clock | 1 | 1:1 | No/Yes | 18GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) |