Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : ¥691.35000 Cut Tape (CT) 250 : ¥579.85428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
316 In Stock | 1 : ¥1,096.02000 Tray | - | Tray | Active | Not Verified | Integer N Synthesizer (RF) | Yes | CMOS, ECL | Clock | 1 | 1:4 | Yes/Yes | 16GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 48-TFLGA Exposed Pad | 48-LGA (7x7) | ||
6,587 In Stock | 1 : ¥153.20000 Tray | - | Tray | Active | Not Verified | Frequency Synthesizer (RF) | Yes with Bypass | CMOS, LVDS, LVPECL, Crystal | Clock, CMOS | 1 | 3:2 | Yes/Yes | 4GHz, 8GHz, 16GHz | Yes/Yes | 3V ~ 5.4V, 3.6V ~ 5.4V | -40°C ~ 85°C (TA) | Surface Mount | 36-VFQFN Exposed Pad | 36-VFQFPN (6x6) |