NB7V33MMNG | |
---|---|
DigiKey Part Number | NB7V33MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7V33MMNG |
Description | IC CLK DIVIDER 1:1 10GHZ 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Divider IC 1:1 10 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V33MMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 10 GHz | |
Voltage - Supply | 1.71V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.80000 | ¥128.80 |
10 | ¥118.41200 | ¥1,184.12 |
25 | ¥113.50240 | ¥2,837.56 |
123 | ¥100.00585 | ¥12,300.72 |
369 | ¥95.09762 | ¥35,091.02 |
615 | ¥88.96236 | ¥54,711.85 |