Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5248BRMZ2.5

DigiKey Part Number
AD5248BRMZ2.5-ND
Manufacturer
Manufacturer Product Number
AD5248BRMZ2.5
Description
IC DIG POT 2.5K 10-MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5248BRMZ2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
-20%, +55%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-MSOP
Number of Circuits
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
2.5k
Resistance - Wiper (Ohms) (Typ)
160
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.75000¥32.75
10¥24.75100¥247.51
50¥21.53440¥1,076.72
100¥20.53790¥2,053.79
250¥19.48452¥4,871.13
500¥18.84990¥9,424.95
1,000¥18.32733¥18,327.33
2,500¥17.77579¥44,439.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.