Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥163.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
97 In Stock | 1 : ¥164.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
50 In Stock | 1 : ¥161.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
44 In Stock | 1 : ¥161.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
42 In Stock | 1 : ¥161.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
32 In Stock | 1 : ¥161.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
45 In Stock | 1 : ¥163.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
37 In Stock | 1 : ¥163.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
31 In Stock | 1 : ¥163.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
8 In Stock | 1 : ¥163.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
89 In Stock | 1 : ¥164.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
99 In Stock | 1 : ¥209.78000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥163.94710 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥161.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥161.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥163.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
2 In Stock | 1 : ¥164.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥164.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥164.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥164.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥162.07960 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥162.07960 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥163.94710 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥164.44440 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded |