Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MA7CAP1600-S3 | |
|---|---|
DigiKey Part Number | 889-1946-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAP1600-S3 |
Description | CONN PLUG HSNG F/M 16POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 16 | Shielding Shielded |
Shell Size - Insert M23-16 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA7CAE1600-S1 | Amphenol Sine Systems Corp | 0 | 889-1941-ND | ¥204.09000 | Parametric Equivalent |
| MA7CAE1600-S2 | Amphenol Sine Systems Corp | 0 | 889-1942-ND | ¥156.13940 | Parametric Equivalent |
| MA7CAE1600-S3 | Amphenol Sine Systems Corp | 0 | 889-1943-ND | ¥203.92000 | Parametric Equivalent |
| MA7CAP1600-S1 | Amphenol Sine Systems Corp | 44 | 889-1944-ND | ¥206.19000 | Parametric Equivalent |
| MA7CAP1600-S2 | Amphenol Sine Systems Corp | 0 | 889-1945-ND | ¥157.89070 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥157.89070 | ¥15,789.07 |



















