Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 10 : ¥42.24900 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
262 In Stock | 10 : ¥64.20200 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
654 In Stock | 10 : ¥74.14000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
524 In Stock | 10 : ¥76.00600 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
291 In Stock | 10 : ¥78.90900 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
303 In Stock | 10 : ¥40.18300 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
200 In Stock | 10 : ¥64.20200 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
253 In Stock | 10 : ¥74.14000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
229 In Stock | 10 : ¥78.90900 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
428 In Stock | 10 : ¥140.41700 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
183 In Stock | 1 : ¥149.61000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
247 In Stock | 1 : ¥64.25000 Box | Box | Active | Receptacle Housing | For Male Pins | 4 (3 + PE) | 1 | - | Crimp | 2.5mm | Panel Mount | Flange | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
223 In Stock | 1 : ¥90.76000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
66 In Stock | 10 : ¥156.36300 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 250 : ¥110.94904 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | - | - | Crimp | 1.6mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6 | - | Black, Blue | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded |