Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Signal | Socket | 20 | 20-22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥8.88500 Bulk | Bulk | Active | Signal | Pin | 26 | 28 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
2 In Stock | 1 : ¥9.60000 Bulk | Bulk | Active | Signal | Pin | 20 | 20-22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥13.04380 Bulk | Bulk | Active | Signal | Socket | 20 | 22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥13.18590 Bulk | Bulk | Active | Signal | Pin | 16 | 18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥14.46160 Bulk | Bulk | Active | Signal | Socket | 26 | 28 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥20.70070 Bulk | Bulk | Active | Signal | Socket | 16 | 18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal | Pin | 16 | 16-18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal | Socket | 16 | 16-18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - |