EN3PC16M | ||
---|---|---|
DigiKey Part Number | EN3PC16M-ND | |
Manufacturer | ||
Manufacturer Product Number | EN3PC16M | |
Description | CONTACT PIN 16-18AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |