Receptacle, Female Sockets and Male Pins Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : ¥175.20000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
338 In Stock | 1 : ¥197.69000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
272 In Stock | 1 : ¥232.42000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
274 In Stock | 1 : ¥272.16000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
317 In Stock | 1 : ¥329.22000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 20A | - | - | -55°C ~ 250°C | |||
178 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | - | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
119 In Stock | 1 : ¥306.64000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 6 | - | - | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
97 In Stock | 1 : ¥468.46000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 10 | - | - | 310 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
124 In Stock | 1 : ¥408.36000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 8 (4 Data + 4 Power) | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 1.5A, 6A | 30V | - | -25°C ~ 75°C | |||
200 In Stock 1,000 Factory | 1 : ¥107.14000 Bulk | - | Bulk | Active | Receptacle, Female Sockets and Male Pins | 7 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | N (Normal) | Plastic | Plastic | - | - | Black | - | - | Backshell, Cap (Cover) | Unshielded | - | 12V | - | - | ||
200 In Stock 600 Factory | 1 : ¥108.21000 Bulk | - | Bulk | Active | Receptacle, Female Sockets and Male Pins | 7 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | N (Normal) | Plastic | Plastic | - | - | Black | - | - | Backshell, Cap (Cover) | Unshielded | - | 12V | - | - | ||
200 In Stock | 1 : ¥150.82000 Bulk | - | Bulk | Active | Receptacle, Female Sockets and Male Pins | 9 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | Plastic | Plastic | - | - | Black | - | - | Backshell, Cap (Cover) | Unshielded | - | 12V | - | - | ||
925 In Stock | 1 : ¥134.64000 Box | Box | Active | Receptacle, Female Sockets and Male Pins | 8 (6 + 2 Power) | - | - | - | - | Panel Mount | Flange | Solder Cup | Push-Twist | Keyed | Plastic | - | - | - | - | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A, 40A | 72VDC | - | -40°C ~ 105°C | |||
488 In Stock | 1 : ¥168.22000 Box | Box | Active | Receptacle, Female Sockets and Male Pins | 16 (13 + 3 Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A, 20A | 60VAC | - | -40°C ~ 105°C | |||
38 In Stock | 1 : ¥600.22000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 10 | - | - | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted | Shielded | 7A | - | - | -20°C ~ 80°C | |||
45 In Stock | 1 : ¥99.08000 Bag | Bag | Active | Receptacle, Female Sockets and Male Pins | 5 (4 Power + FE) | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | L | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 16A | 63V | - | -25°C ~ 85°C | |||
36 In Stock | 1 : ¥184.56000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | - | - | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
100 In Stock | 1 : ¥197.69000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
48 In Stock | 1 : ¥254.92000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | - | - | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
45 In Stock | 1 : ¥262.80000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.146" ~ 0.173" (3.70mm ~ 4.40mm) | -55°C ~ 250°C | |||
96 In Stock | 1 : ¥283.98000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
100 In Stock | 1 : ¥89.41000 Tray | Tray | Active | Receptacle, Female Sockets and Male Pins | 5 (4 + PE) | - | - | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 16A | - | - | - | |||
7 In Stock | 1 : ¥108.45000 Box | - | Box | Active | Receptacle, Female Sockets and Male Pins | 7 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | N (Normal) | Plastic | Plastic | - | - | Black | - | - | Backshell, Cap (Cover) | Unshielded | - | 12V | - | - | ||
17 In Stock | 1 : ¥193.75000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
17 In Stock | 1 : ¥197.69000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C |