
ECP.0S.304.CLL | |
|---|---|
DigiKey Part Number | ECP.0S.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECP.0S.304.CLL |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECP.0S.304.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.30000 | ¥232.30 |
| 10 | ¥197.43000 | ¥1,974.30 |
| 30 | ¥182.70633 | ¥5,481.19 |
| 50 | ¥176.24020 | ¥8,812.01 |
| 100 | ¥167.83380 | ¥16,783.38 |
| 250 | ¥157.33832 | ¥39,334.58 |
| 500 | ¥149.83844 | ¥74,919.22 |



