Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥276.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | M23-12 | - | Panel Mount | Flange | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 10A | 160V | - | -20°C ~ 130°C | |||
8 In Stock | 1 : ¥276.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | M23-12 | - | Panel Mount | Flange | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 10A | 160V | - | -20°C ~ 130°C | |||
10 In Stock | 1 : ¥343.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 17 | M23-17 | - | Panel Mount | Flange | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
11 In Stock | 1 : ¥357.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 17 | M23-17 | - | Panel Mount | Flange | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
10 In Stock | 1 : ¥308.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M23-12 | - | Panel Mount | Flange | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
8 In Stock | 1 : ¥357.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 17 | M23-17 | - | Panel Mount | Flange | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
5 In Stock | 1 : ¥308.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M23-12 | - | Panel Mount | Flange | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥343.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 17 | M23-17 | - | Panel Mount | Flange | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 10 : ¥271.32700 Box | Box | Active | Receptacle, Male Pins | 16 | M23-16 | - | Panel Mount | Flange | Crimp | Push-Twist | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 10 : ¥271.32700 Box | Box | Active | Receptacle, Male Pins | 16 | M23-16 | - | Panel Mount | Flange | Crimp | Push-Twist | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 10 : ¥323.85100 Box | Box | Active | Receptacle, Female Sockets | 16 | M23-16 | - | Panel Mount | Flange | Crimp | Push-Twist | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 10 : ¥323.85100 Box | Box | Active | Receptacle, Female Sockets | 16 | M23-16 | - | Panel Mount | Flange | Crimp | Push-Twist | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 10A | 160V | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line) | - | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 10A | 160V | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 17 | M23-17 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 17 | M23-17 | - | Free Hanging (In-Line) | - | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 12 | M23-12 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 10A | 160V | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 17 | M23-17 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 12 | M23-12 | - | Free Hanging (In-Line) | - | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 10A | 160V | - | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 17 | M23-17 | - | Free Hanging (In-Line) | - | Crimp | Threaded | P | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 9A | 125VAC/DC | - | -20°C ~ 130°C |