Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348 In Stock | 1 : ¥171.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 + PE) | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 12A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
12 In Stock | 1 : ¥193.41000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 + PE) | 7/8"-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
12 In Stock | 1 : ¥141.69000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | 7/8"-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
10 In Stock | 1 : ¥161.40000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 7/8"-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 60 : ¥101.03933 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7/8"-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 60 : ¥107.75583 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 + PE) | 7/8"-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 30 : ¥152.67733 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 + PE) | RD24-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Silver | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 16A | 400V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 30 : ¥165.65900 Bulk | Bulk | Active | Plug, Female Sockets | 4 (3 + PE) | RD24-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Silver | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 16A | 400V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥177.65000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 12A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥171.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7/8"-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥239.30000 Bulk | Bulk | Active | Plug, Female Sockets | 5 (4 + PE) | 7/8"-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥158.77000 Bulk | Bulk | Active | Plug, Female Sockets | 5 (4 + PE) | 7/8"-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 70 : ¥83.87614 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 + PE) | 7/8"-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 70 : ¥90.59243 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7/8"-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 70 : ¥94.47314 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 + PE) | 7/8"-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 60 : ¥97.15900 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 + PE) | 7/8"-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 60 : ¥102.23367 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 + PE) | 7/8"-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 60 : ¥105.71583 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | 7/8"-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 60 : ¥113.46817 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7/8"-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 50 : ¥120.93840 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 + PE) | 7/8"-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 50 : ¥121.64440 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 7/8"-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 40 : ¥137.00775 Bulk | Bulk | Active | Plug, Female Sockets | 5 (4 + PE) | 7/8"-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 12A | 300V | - | -30°C ~ 75°C | |||
0 In Stock Check Lead Time | 30 : ¥174.52533 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 7/8"-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 9A | 250V | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : ¥357.51300 Bulk | Bulk | Active | Plug, Female Sockets | 19 (16 + 3 Power) | M23-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Gadolinium-Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 8A, 10A | 100V | 0.118" ~ 0.669" (3.00mm ~ 17.00mm) | -40°C ~ 125°C |