
41-40048 | |
|---|---|
DigiKey Part Number | 626-1541-ND |
Manufacturer | |
Manufacturer Product Number | 41-40048 |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 3 (2 + PE) | Shielding |
Shell Size - Insert 7/8"-3 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 75°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Thermoplastic Polyurethane (TPU) |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥100.35783 | ¥6,021.47 |


