Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock 2 Factory | 1 : ¥148.84000 Bulk 1 : ¥240.21000 Bulk | Bulk Bulk | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 60V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
15 In Stock | 1 : ¥230.60000 Bulk | Bulk | Active | Insert, Male Pins | 17 | - | - | M23-17 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥166.40000 Box | Box | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | S | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 12A | 630V | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
32 In Stock 198 Factory | 1 : ¥99.66000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
21 In Stock 1,876 Factory | 1 : ¥197.52000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
8 In Stock 35 Factory | 1 : ¥92.03000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
16 In Stock 61 Factory | 1 : ¥99.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60V | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
12 In Stock 118 Factory | 1 : ¥128.39000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Metal | Zinc Die Cast | - | Tin | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | 0.126" ~ 0.213" (3.20mm ~ 5.40mm) | -25°C ~ 85°C | |||
18 In Stock | 1 : ¥164.60000 Bulk | Bulk | Active | Insert, Female Sockets | 16 | - | - | M23-16 | - | - | - | Solder Cup | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | - | - | - | -40°C ~ 125°C | |||
19 In Stock | 1 : ¥166.40000 Bulk | Bulk | Active | Insert, Male Pins | 6 | - | - | M23-6 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 20A | - | - | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥170.43000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | - | - | M23-17 | - | - | - | Solder Cup | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A | - | - | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥170.43000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | - | - | M23-17 | - | - | - | Solder Cup | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A | - | - | -40°C ~ 125°C | |||
13 In Stock | 1 : ¥192.76000 Bulk | Bulk | Active | Insert, Male Pins | 7 | - | - | M23-7 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 20A | - | - | -40°C ~ 125°C | |||
15 In Stock | 1 : ¥211.72000 Bulk | Bulk | Active | Insert, Female Sockets | 6 | - | - | M23-6 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 20A | - | - | -40°C ~ 125°C | |||
16 In Stock | 1 : ¥213.53000 Bulk | Bulk | Active | Insert, Male Pins | 9 | - | - | M23-9 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A, 20A | - | - | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥257.36000 Bulk | Bulk | Active | Insert, Female Sockets | 19 | - | - | M23-19 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A, 10A | - | - | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥259.99000 Bulk | Bulk | Active | Insert, Male Pins | 12 | - | - | M23-12 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A | - | - | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥274.27000 Bulk | Bulk | Active | Insert, Female Sockets | 16 | - | - | M23-16 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | - | - | - | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥298.57000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | - | - | M23-17 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A | - | - | -40°C ~ 125°C | |||
6 In Stock | 1 : ¥321.31000 Bulk | Bulk | Active | Insert, Male Pins | 19 | - | - | M23-19 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A, 10A | - | - | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥355.22000 Bulk | Bulk | Active | Insert, Male Pins | 17 | - | - | M23-17 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A | - | - | -40°C ~ 125°C | |||
48 In Stock | 1 : ¥47.45000 Bulk 1 : ¥130.94000 Bulk | Bulk Bulk | Active | Insert, Female Sockets | 4 | - | - | M8-4 | - | Surface Mount | - | Solder | - | - | - | - | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 30V | - | -25°C ~ 95°C | |||
20 In Stock | 1 : ¥122.07000 Bulk | Bulk | Active | Insert, Male Pins | 6 | - | - | M23-6 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 20A | - | - | -40°C ~ 125°C | |||
20 In Stock | 1 : ¥139.56000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | - | - | M23-9 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A, 20A | - | - | -40°C ~ 125°C | |||
19 In Stock | 1 : ¥148.84000 Bulk | Bulk | Active | Insert, Male Pins | 9 | - | - | M23-9 | - | - | - | Solder | - | Keyed | - | - | - | Gold | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 8A, 20A | - | - | -40°C ~ 125°C |