2421840000 | |
---|---|
DigiKey Part Number | 281-6844-ND |
Manufacturer | |
Manufacturer Product Number | 2421840000 |
Description | CONN FMALE INSERT 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 95°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥116.09600 | ¥1,160.96 |
25 | ¥111.63120 | ¥2,790.78 |
50 | ¥107.16520 | ¥5,358.26 |
100 | ¥101.21220 | ¥10,121.22 |
250 | ¥92.28128 | ¥23,070.32 |
500 | ¥86.32782 | ¥43,163.91 |
1,000 | ¥79.18334 | ¥79,183.34 |