Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 19 | M13.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 19 | M13.5 | - | Panel Mount | - | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 7 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 19 | M13.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 7 | M9.5 | - | Panel Mount | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 19 | M13.5 | - | Panel Mount | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 7 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 19 | M13.5 | - | Panel Mount | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 7 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 2 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 6 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 6 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 2 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 6 | M9.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 5 | M9.5 | - | Panel Mount | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 4 | M9.5 | - | Panel Mount | - | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 3 | M9.5 | - | Panel Mount | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 9 | M13.5 | - | Panel Mount | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 16 | M13.5 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | Spring Probe | - | 2A | 250V | - | 105°C Max | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle, Male Pins | 15 | M13.5 | - | Panel Mount | - | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | - | IP65 - Dust Tight, Water Resistant | - | - | - | 2A | 250V | - | 105°C Max |