Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥269.04000 Tray | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
145 In Stock | 1 : ¥87.35000 Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Tin | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | 0.394" (10.00mm) | -40°C ~ 85°C | |||
161 In Stock | 1 : ¥100.90000 Tray | Tray | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
168 In Stock | 1 : ¥146.87000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | X | Metal | Brass | Tin | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.374" (9.50mm) | -40°C ~ 85°C | |||
150 In Stock | 1 : ¥83.66000 Tray | Tray | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Tin | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
183 In Stock | 1 : ¥104.92000 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
134 In Stock | 1 : ¥105.66000 Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | 0.512" (13.00mm) | -40°C ~ 85°C | |||
152 In Stock | 1 : ¥157.88000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
28 In Stock | 1 : ¥194.82000 Tray | Tray | Active | Plug, Female Sockets | 5 (4 + PE) | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | L | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 16A | 63V | 0.386" (9.80mm) | -40°C ~ 85°C | |||
99 In Stock | 1 : ¥167.81000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
48 In Stock | 1 : ¥167.81000 Tray | Tray | Active | Receptacle, Male Pins | 5 (4 + PE) | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | L | Metal | Brass | Tin | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 16A | 63V | 0.402" (10.20mm) | -40°C ~ 105°C | |||
40 In Stock | 1 : ¥170.27000 Tray | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥177.17000 Tray | Tray | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | D | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
64 In Stock | 1 : ¥180.54000 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
50 In Stock | 1 : ¥189.89000 Tray | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥191.45000 Tray | Tray | Active | Receptacle, Male Pins | 5 (4 + PE) | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | L | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 16A | 63V | 0.402" (10.20mm) | -40°C ~ 105°C | |||
50 In Stock | 1 : ¥234.23000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
58 In Stock | 1 : ¥237.59000 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
69 In Stock | 1 : ¥269.04000 Tray | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
71 In Stock | 1 : ¥78.24000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Tin | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | 0.394" (10.00mm) | -40°C ~ 85°C | |||
48 In Stock | 1 : ¥78.24000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Metal | Brass | Tin | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | 0.394" (10.00mm) | -40°C ~ 85°C | |||
77 In Stock | 1 : ¥85.63000 Tray | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Tin | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
51 In Stock | 1 : ¥87.35000 Tray | Tray | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Metal | Brass | Tin | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
54 In Stock | 1 : ¥94.74000 Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | 0.394" (10.00mm) | -40°C ~ 85°C | |||
88 In Stock | 1 : ¥99.75000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | 0.394" (10.00mm) | -40°C ~ 85°C |