8 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder Cup
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

858-X08-10TRLS4

DigiKey Part Number
37-858-X08-10TRLS4-ND
Manufacturer
Manufacturer Product Number
858-X08-10TRLS4
Description
M12 8P X-CODE MALE 7.5MM BACKSHE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
0.5A
Shell Size - Insert
M12-8
Voltage Rating
50VAC, 60VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.374" (9.50mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Brass, Nickel
Orientation
X
Contact Material
Brass
Primary Material
Metal
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Shell Material
Brass
Insert Material
Polybutylene Terephthalate (PBT)
Shell Finish
Tin
Applications
Industrial, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥246.60000¥246.60
10¥209.58800¥2,095.88
25¥196.46280¥4,911.57
50¥187.08980¥9,354.49
100¥178.16670¥17,816.67
300¥164.89293¥49,467.88
500¥159.06444¥79,532.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.