Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Mounting Type | Mounting Feature | Termination | Fastening Type | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥53.41000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M16 | Free Hanging (In-Line), Cable Mount | - | Crimp | Threaded | Metal | Zinc Alloy | Nickel | - | Silver | IP40 | UL94 | Strain Relief | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥53.41000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M16 | Free Hanging (In-Line), Cable Mount | - | Crimp | Threaded | Metal | Zinc Alloy | Nickel | - | Silver | IP40 | UL94 | Strain Relief | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥59.51000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M16 | Chassis Mount | - | Circuit Board, Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP40 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥64.63000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | Chassis Mount | Rear Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP40 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥66.83000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16 | Chassis Mount | Front Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP40 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥71.79000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M16 | Chassis Mount | Rear Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥75.93000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M16 | Free Hanging (In-Line), Cable Mount | - | Solder | Threaded | Metal | Zinc Alloy | Nickel | Gold, Silver | Silver | IP40 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥77.40000 Bulk | Bulk | Active | Plug, Male Pins | 7 | M16 | Chassis Mount | Front Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥78.78000 Bulk | Bulk | Active | Plug, Male Pins | 7 | M16 | Chassis Mount | Rear Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
99 In Stock | 1 : ¥160.89000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | M16 | Chassis Mount | - | Circuit Board, Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP40 | UL94 | - | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥21.54000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | Panel Mount, Right Angle | - | Circuit Board, Solder | Push-Pull | Plastic | Polybutylene Terephthalate (PBT) | - | Copper Alloy | Black | - | UL94 | - | - | 2A | 100V | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥22.36000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | Panel Mount, Right Angle | - | Circuit Board, Solder | Push-Pull | Plastic | Polybutylene Terephthalate (PBT) | - | Copper Alloy | Black | - | UL94 | - | - | 2A | 100V | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥24.23000 Bulk | Bulk | Active | - | - | M16 | - | Flange | - | - | Composite | - | - | - | Black | - | UL94 | - | - | 3.5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥24.88000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | Panel Mount, Right Angle | - | Circuit Board, Solder | Push-Pull | Plastic | Polybutylene Terephthalate (PBT) | - | Copper Alloy | Black | - | UL94 | - | - | 2A | 100V | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥34.06000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.06000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.06000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.31000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.31000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.31000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.31000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.31000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M16 | Chassis Mount | Front Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.47000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | Chassis Mount | Rear Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.71000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | Chassis Mount | Rear Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.71000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | Chassis Mount | Rear Side Nut | Crimp | Threaded | Metal | Zinc Die Cast | Nickel | - | Silver | IP40 | UL94 | - | - | 5A | - | -40°C ~ 85°C |