0105 06 | ||
---|---|---|
DigiKey Part Number | 5405-010506-ND | |
Manufacturer | ||
Manufacturer Product Number | 0105 06 | |
Description | DIN CHASSIS SOCKET PCB MOUNT 6 P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Circuit Board, Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Mounting Type | Panel Mount, Right Angle | |
Termination | Circuit Board, Solder | |
Fastening Type | Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Material Flammability Rating | UL94 | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.51500 | ¥205.15 |
100 | ¥18.07530 | ¥1,807.53 |
1,000 | ¥13.10458 | ¥13,104.58 |