Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,482 In Stock | 1 : ¥48.60000 Box | Box | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
1,909 In Stock | 1 : ¥54.10000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,210 In Stock | 1 : ¥68.31000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
1,528 In Stock | 1 : ¥72.49000 Tray | Tray | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
882 In Stock | 1 : ¥85.96000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
201 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
3,430 In Stock | 1 : ¥89.82000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
141 In Stock | 1 : ¥112.06000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
310 In Stock | 1 : ¥475.68000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Zinc Aluminum Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 48V | - | -40°C ~ 70°C | |||
282 In Stock | 1 : ¥70.77000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
283 In Stock | 1 : ¥89.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | - | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
571 In Stock | 1 : ¥112.89000 Tray | Tray | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
530 In Stock | 1 : ¥81.28000 Tray | Tray | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
363 In Stock | 1 : ¥88.67000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
33 In Stock | 1 : ¥225.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | - | -25°C ~ 85°C | |||
10 In Stock | 1 : ¥101.39000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | M12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥114.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C |