Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
421 In Stock | 1 : ¥258.78000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | - | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
300 In Stock | 1 : ¥368.62000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | - | Liquid Crystal Polymer (LCP) | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -55°C ~ 125°C | |||
370 In Stock | 1 : ¥392.76000 Bag | Bag | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | - | Liquid Crystal Polymer (LCP) | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -55°C ~ 125°C | |||
31 In Stock | 1 : ¥494.89000 Bag | Bag | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | - | Liquid Crystal Polymer (LCP) | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -55°C ~ 125°C | |||
57 In Stock | 1 : ¥436.85000 Case | Case | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | - | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
67 In Stock | 1 : ¥711.14000 Bag | Bag | Active | Plug, Male Pins | 16 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | - | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
10 In Stock | 1 : ¥574.12000 Case | Case | Active | Receptacle, Female Sockets | 16 | - | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | - | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C |