
A22029-001 | |
|---|---|
DigiKey Part Number | 2262-A22029-001-ND |
Manufacturer | |
Manufacturer Product Number | A22029-001 |
Description | MICRO CIRCULAR 12 PIN MALE W/ LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22029-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 3A per Contact |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.45000 | ¥430.45 |
| 10 | ¥365.84900 | ¥3,658.49 |
| 25 | ¥342.95120 | ¥8,573.78 |
| 50 | ¥326.59440 | ¥16,329.72 |
| 100 | ¥311.02100 | ¥31,102.10 |
| 250 | ¥291.57808 | ¥72,894.52 |







