Circular Cable Assembly Unshielded 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22023-001

DigiKey Part Number
2262-A22023-001-ND
Manufacturer
Manufacturer Product Number
A22023-001
Description
CIRC CBL 12POS PLUG TO WIRE 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A22023-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Omnetics
2nd Connector Type
Wire Leads
Series
Length
1.50' (457.20mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Plug
Cable Material
Polytetrafluoroethylene (PTFE)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥539.77000¥539.77
10¥458.79800¥4,587.98
25¥430.08760¥10,752.19
50¥409.57480¥20,478.74
100¥390.04870¥39,004.87
Manufacturers Standard Package