12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22047-001

DigiKey Part Number
2262-A22047-001-ND
Manufacturer
Manufacturer Product Number
A22047-001
Description
12POS SOCKET FEMALE MICRO CIRCUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
A22047-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Liquid Crystal Polymer (LCP)
Series
Contact Finish - Mating
Gold
Packaging
Case
Color
Natural
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A per Contact
Number of Positions
12
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Latch Holder
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥430.01000¥430.01
10¥365.45500¥3,654.55
25¥342.58600¥8,564.65
50¥326.24360¥16,312.18
100¥310.68880¥31,068.88
250¥291.26580¥72,816.45
Manufacturers Standard Package