12 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22046-001

DigiKey Part Number
2262-A22046-001-ND
Manufacturer
Manufacturer Product Number
A22046-001
Description
12POS PIN MALE MICRO CIRCULAR W/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
A22046-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Liquid Crystal Polymer (LCP)
Series
Contact Finish - Mating
Gold
Packaging
Case
Color
Natural
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A per Contact
Number of Positions
12
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Latch Lock
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥669.05000¥669.05
10¥568.68500¥5,686.85
25¥533.10600¥13,327.65
50¥507.68360¥25,384.18
100¥483.48770¥48,348.77
Manufacturers Standard Package