Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥253.98000 Bulk | Bulk | Active | Distributor T-Shaped | Male Pins | Male Pins (2) | M8 | M8 | 3 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | - | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
28 In Stock | 1 : ¥267.47000 Bulk | Bulk | Active | Distributor T-Shaped | Male Pins | Male Pins (2) | M8 | M8 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | - | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
31 In Stock | 1 : ¥293.98000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (2) | M8 | M8 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | - | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥273.89000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (2) | M8 | M8 | 3 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | - | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded |