PXPPVC08TSFF04AFBBFB | ||
---|---|---|
DigiKey Part Number | 708-PXPPVC08TSFF04AFBBFB-ND | |
Manufacturer | ||
Manufacturer Product Number | PXPPVC08TSFF04AFBBFB | |
Description | CONN SPLIT M8 A 4POS F-F-F | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 80°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.85000 | ¥296.85 |
10 | ¥259.90800 | ¥2,599.08 |
25 | ¥248.68080 | ¥6,217.02 |
50 | ¥240.65860 | ¥12,032.93 |
100 | ¥232.63730 | ¥23,263.73 |
250 | ¥219.80200 | ¥54,950.50 |