Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Primary Material | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 41 : ¥634.99829 Bulk | Bulk | Active | Backshell | 0.311" (7.90mm) | - | 12 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock Check Lead Time | 37 : ¥718.70811 Bulk | Bulk | Active | Backshell | 0.874" (22.20mm) | - | 20 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.500" (12.70mm) | - | 12 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 1.000" (25.40mm) | - | 24 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.374" (9.50mm) | - | 12 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.748" (19.00mm) | - | 16 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.311" (7.90mm) | - | 10 | - | 45° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.748" (19.00mm) | - | 18 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.622" (15.80mm) | - | 16 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 1.000" (25.40mm) | - | 24 | - | 90° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.622" (15.80mm) | - | 16 | - | 90° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.500" (12.70mm) | - | 14 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.374" (9.50mm) | - | 10 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
0 In Stock | Active | Bulk | Active | Backshell | 0.500" (12.70mm) | - | 14 | - | 180° | Metal | Aluminum Alloy | Electroless Nickel | Unshielded | - | - | - |