70F3-16-10-1-B | |
---|---|
DigiKey Part Number | 484-70F3-16-10-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70F3-16-10-1-B |
Description | CONN BACKSHELL SZ16 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.622" (15.80mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - |