A850491917N05 | ||
---|---|---|
DigiKey Part Number | 623-A850491917N05-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A850491917N05 | |
Description | CONN BACKSHELL W/CLMP SZ17 E | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Cable Clamp 17, E | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.440" ~ 0.630" (11.18mm ~ 16.00mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.07000 | ¥441.07 |
10 | ¥404.73600 | ¥4,047.36 |
25 | ¥389.16520 | ¥9,729.13 |
50 | ¥376.19400 | ¥18,809.70 |
100 | ¥355.43820 | ¥35,543.82 |