Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
539 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Backshell | 0.335" (8.50mm) | 0.949" (24.10mm) | - | - | 180° | Polybutylene Terephthalate (PBT), Glass Filled | - | Unshielded | Black | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |||
309 In Stock | 1 : ¥22.70000 Bulk | Bulk | Active | Backshell | 0.335" (8.50mm) | 0.949" (24.10mm) | - | - | 90° | Polybutylene Terephthalate (PBT), Glass Filled | - | Unshielded | Black | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |||
530 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | Backshell | 0.394" (10.00mm) | 0.949" (24.10mm) | - | - | 180° | Polybutylene Terephthalate (PBT), Glass Filled | - | Unshielded | Black | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |||
327 In Stock | 1 : ¥58.82000 Bulk | Bulk | Active | Backshell | 0.433" (11.00mm) | 0.949" (24.10mm) | - | - | 90° | Polybutylene Terephthalate (PBT), Glass Filled | - | Unshielded | Black | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |||
0 In Stock Check Lead Time | 1 : ¥26.76000 Bulk | Bulk | Active | Backshell | 0.394" (10.00mm) | 0.949" (24.10mm) | - | - | 90° | Polybutylene Terephthalate (PBT), Glass Filled | - | Unshielded | Black | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof |