Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,012 In Stock | 1 : ¥41.40000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
4,831 In Stock | 1 : ¥45.56000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
456 In Stock | 1 : ¥40.12000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
478 In Stock | 1 : ¥47.69000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
5,206 In Stock | 1 : ¥36.30000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Press Fit | - | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
32 In Stock 45 Factory | 1 : ¥468.10000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M12-8 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | X | - | Zinc Die Cast | Nickel | Black, Silver | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
110 In Stock | 1 : ¥29.67000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | Crimp | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | N (Normal) | Metal | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
138 In Stock | 1 : ¥44.20000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Metal | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
100 In Stock 480 Factory | 1 : ¥39.27000 Bulk | Bulk | Active | Insert Shell | - | - | M8 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
28 In Stock | 1 : ¥39.27000 Bulk | Bulk | Active | Insert Shell | - | - | M8 | - | - | - | Press Fit | - | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
7 In Stock | 1 : ¥282.29000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | A | - | Zinc Die Cast | Nickel | Black, Silver | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
8 In Stock | 1 : ¥285.69000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Angled | - | Push-Pull | D | - | Zinc Die Cast | Nickel | Black, Silver | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
74 In Stock | 1 : ¥27.97000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Metal | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
70 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
88 In Stock | 1 : ¥36.30000 Bulk | Bulk | Active | Insert | For Male Pins | 4 | M12-4 | - | Crimp | 1.0mm | - | - | - | A | - | - | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
90 In Stock 650 Factory | 1 : ¥37.66000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount, Snap-In | - | Threaded | - | - | - | - | Black, Silver | - | - | - | Unshielded | |||
83 In Stock | 1 : ¥37.66000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
40 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Press Fit | - | Threaded | - | Metal | Brass | Nickel | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | |||
40 In Stock | 1 : ¥38.08000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Metal | Brass | Nickel | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | |||
40 In Stock | 1 : ¥40.89000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Metal | Brass | Nickel | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | |||
40 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Metal | Brass | Nickel | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
65 In Stock | 1 : ¥41.99000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Flange | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | - | - | - | Unshielded | |||
60 In Stock | 1 : ¥43.10000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
18 In Stock | 1 : ¥86.02000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | - | Metal | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
7 In Stock | 1 : ¥316.31000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line), Angled | - | Push-Twist | A | - | Zinc Die Cast | Nickel | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |