
1551493 | |
|---|---|
DigiKey Part Number | 277-13417-ND |
Manufacturer | |
Manufacturer Product Number | 1551493 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1551493 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M12 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.24000 | ¥54.24 |




