Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥229.67000 Box | Box | Active | Receptacle Housing | For Male Pins | 6 (5 Power + PE) | M23-6 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
37 In Stock | 1 : ¥569.51000 Box | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
159 In Stock | 1 : ¥132.94000 Box | Box | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
120 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
105 In Stock | 1 : ¥229.67000 Box | Box | Active | Receptacle Housing | For Male Pins | 6 (5 Power + PE) | M23-6 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
157 In Stock | 1 : ¥229.67000 Box | Box | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
120 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
120 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
85 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
39 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
17 In Stock | 1 : ¥229.67000 Box | Box | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
10 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
40 In Stock | 1 : ¥160.91000 Box | Box | Active | Receptacle Housing | For Male Pins | 6 (5 + PE) | M23-6 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
30 In Stock | 1 : ¥164.22000 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
67 In Stock | 1 : ¥166.43000 Box | Box | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
34 In Stock | 1 : ¥166.43000 Box | Box | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
28 In Stock | 1 : ¥200.09000 Box | Box | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | - | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
63 In Stock | 1 : ¥229.67000 Box | Box | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
60 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
50 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
43 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
40 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
40 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
40 In Stock | 1 : ¥229.67000 Box | Box | Active | Receptacle Housing | For Male Pins | 6 (5 Power + PE) | M23-6 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
38 In Stock | 1 : ¥229.67000 Box | Box | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded |