BUA108N00420200000 | |
---|---|
DigiKey Part Number | 2452-BUA108N00420200000-ND |
Manufacturer | |
Manufacturer Product Number | BUA108N00420200000 |
Description | PLUG ROTATABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.51000 | ¥569.51 |
10 | ¥522.59100 | ¥5,225.91 |
25 | ¥502.48960 | ¥12,562.24 |
50 | ¥485.74080 | ¥24,287.04 |
100 | ¥458.94150 | ¥45,894.15 |