AUA021N00550150000 | |
---|---|
DigiKey Part Number | 2452-AUA021N00550150000-ND |
Manufacturer | |
Manufacturer Product Number | AUA021N00550150000 |
Description | CONN PLG HSG FMALE 12POS RA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Rotatable | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.39000 | ¥290.39 |
10 | ¥254.25900 | ¥2,542.59 |
25 | ¥243.26920 | ¥6,081.73 |
50 | ¥235.42280 | ¥11,771.14 |
100 | ¥227.57570 | ¥22,757.57 |
250 | ¥215.01956 | ¥53,754.89 |