Circular Connector Housings

Results: 2
Series
Trim Trio® UTGTrim Trio® UTO
Number of Positions
428
Shell Size - Insert
10-420-28
Shell Material
BrassZinc Alloy, Halogen Free
Ingress Protection
-IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UT06104PH
UT06104PH
CONN PLUG HSNG MALE 4POS INLINE
Souriau-Sunbank by Eaton
542
In Stock
1 : ¥284.42000
Bulk
Bulk
Active
Plug Housing
For Male Pins
4
10-4
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
UTG62028PN
UTG620-28PN
CONN PLUG HSG MALE 28POS INLINE
Souriau-Sunbank by Eaton
118
In Stock
1 : ¥175.36000
Bulk
Bulk
Active
Plug Housing
For Male Pins
28
20-28
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Brass
Nickel
Silver
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.