Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,350 In Stock | 10 : ¥9.17800 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
7,327 In Stock | 10 : ¥12.60100 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
29,851 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.96193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
8,758 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.96193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support |