Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,077 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥2.08312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | - | 18-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
6,770 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.02477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | 2.5mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
1,493 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | - | Tin | - | Tin | - | |||
3,610 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
2,596 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 12-14 AWG | 2.5 ~ 4mm² | - | Crimp | - | Tin | - | - | - | |||
2,177 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support |