Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,698 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Tin | - | Copper Alloy | Insulation Support | |||
4,573 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | Insulation Support | |||
15,747 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.92864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Gold | - | Copper Alloy | - | |||
7,070 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.0mm | 26-30 AWG | - | - | Crimp | Phosphor Bronze | Gold | - | Phosphor Bronze | Insulation Support | |||
1,353 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.0mm | 26-30 AWG | - | - | Crimp | Phosphor Bronze | Silver | - | Phosphor Bronze | Insulation Support | |||
0 In Stock Check Lead Time | 10,000 : ¥0.52899 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.0mm | 26-30 AWG | - | - | Crimp | Copper Alloy | Tin | - | Copper Alloy | - |