Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock 4 Factory | 1 : ¥100.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
603 In Stock | 1 : ¥130.28000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 250V | - | -25°C ~ 85°C | |||
1,009 In Stock | 1 : ¥134.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 60V | - | -25°C ~ 85°C | |||
421 In Stock 14 Factory | 1 : ¥153.35000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Ground | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
290 In Stock | 1 : ¥174.12000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
277 In Stock 7 Factory | 1 : ¥196.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
614 In Stock 2 Factory | 1 : ¥200.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 1.5A | 30VAC/DC | - | -40°C ~ 85°C | |||
155 In Stock | 1 : ¥204.33000 Bulk | Bulk | Active | Plug, Male Pins | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
132 In Stock | 1 : ¥235.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M8-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 1.5A | 30VAC/DC | - | -40°C ~ 85°C | |||
1,093 In Stock 1,860 Factory | 1 : ¥237.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
225 In Stock 17 Factory | 1 : ¥258.35000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30V | - | -25°C ~ 85°C | |||
101 In Stock | 1 : ¥270.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 (4 Data + 4 Power) | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | Y | - | - | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 0.5A, 6A | 48VAC, 50VDC | - | -25°C ~ 85°C | |||
141 In Stock 10 Factory | 1 : ¥315.98000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 60V | - | -25°C ~ 85°C | |||
1,524 In Stock | 1 : ¥286.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 (Data) | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | X | - | - | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
353 In Stock 17 Factory | 1 : ¥459.64000 Bulk | Bulk | Active | Plug, Male Pins | 17 | M12-17 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
45 In Stock | 1 : ¥425.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 17 | M12-17 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
1,540 In Stock | 1 : ¥116.57000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
483 In Stock 6 Factory | 1 : ¥124.54000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
1,610 In Stock 16 Factory | 1 : ¥143.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 250V | - | -25°C ~ 85°C | |||
1,534 In Stock | 1 : ¥134.06000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 60V | - | -25°C ~ 85°C | |||
496 In Stock | 1 : ¥135.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
244 In Stock | 1 : ¥136.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 60V | - | -25°C ~ 85°C | |||
1,425 In Stock 24 Factory | 1 : ¥164.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 3A | 30VAC/DC | - | -25°C ~ 85°C | |||
112 In Stock | 1 : ¥148.92000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
180 In Stock 20 Factory | 1 : ¥152.53000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Ground | Shielded | 4A | 60V | - | -25°C ~ 85°C |