



1694347 | |
|---|---|
DigiKey Part Number | 277-2705-ND |
Manufacturer | |
Manufacturer Product Number | 1694347 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1694347 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 HB |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.27000 | ¥128.27 |


