Circular Connector Assemblies

Results: 2
Series
Tini Q-G® TA-XTini Q-G® TB
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Termination
SolderSolder Cup
Color
Black, SilverSilver
Material Flammability Rating
-UL94 V-0
Features
Backshell, Cable Clamp, Strain ReliefGround
Shielding
-Shielded
Cable Opening
0.065" ~ 0.155" (1.65mm ~ 3.94mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
TB3M
TB3M
CONN RCPT ML MINI XLR 3P SDR CUP
Switchcraft Inc.
1,736
In Stock
1 : ¥89.56000
Bulk
Bulk
Active
Receptacle, Male Pins
3
Mini XLR
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Latch Lock
Keyed
Metal
Copper Alloy
Nickel
Silver
Silver
-
UL94 V-0
Ground
-
5A
125VAC
-
-55°C ~ 85°C
TA3FX
TA3FX
CONN PLUG FMALE MINI XLR 3P SLDR
Switchcraft Inc.
2,667
In Stock
1 : ¥97.86000
Bulk
Bulk
Active
Plug, Female Sockets
3
Mini XLR
-
Free Hanging (In-Line)
-
Solder
Latch Lock
Keyed
Metal
Copper Alloy
Nickel
Silver
Black, Silver
-
-
Backshell, Cable Clamp, Strain Relief
Shielded
5A
125VAC
0.065" ~ 0.155" (1.65mm ~ 3.94mm)
-55°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.