Circular Connector Assemblies

Results: 16
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
M12M8WE-LANMX
Packaging
BulkTray
Connector Type
-Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
345
Shell Size - Insert
M12M12-4M12-5M8-3M8-4
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole
Mounting Feature
-BulkheadBulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolderSolder CupWire Leads
Fastening Type
-Threaded
Orientation
-ABD
Primary Material
-Metal
Shell Material
-BrassCopper Alloy
Shell Finish
-Nickel
Contact Finish - Mating
-Gold
Color
BlackBlack, SilverSilver
Ingress Protection
-IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling NutBoard Guide, Board LockM12 with Integrated Magnetics
Shielding
-ShieldedUnshielded
Current Rating (Amps)
3A4A-
Voltage Rating
30V60V250V-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111001041-000
T4111001041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
394
In Stock
1 : ¥57.30000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4111001041-000
T4111501041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
398
In Stock
1 : ¥57.47000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4111011041-000
T4111011041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
5,244
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4131012041-000
T4131012041-000
CONN PLUG FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
1,584
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4112_000
T4112001041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
228
In Stock
1 : ¥60.91000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4041017041-000
T4041017041-000
CONN RCPT FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
677
In Stock
1 : ¥63.05000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Panel Mount, Through Hole
Bulkhead
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
3A
30V
-
-40°C ~ 85°C
T4130012051-000
T4130012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
4,593
In Stock
1 : ¥64.36000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4145035051-001
T4145015041-001
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
395
In Stock
1 : ¥69.62000
Tray
Tray
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
4A
250V
-
-40°C ~ 85°C
T4011008031-000
T4011008031-000
CONN PLUG MALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
822
In Stock
1 : ¥84.72000
Bulk
Bulk
Active
Plug, Male Pins
3
M8-3
-
Free Hanging (In-Line)
-
Screw
Threaded
-
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
-
3A
60V
-
-40°C ~ 85°C
T4110011041-000
T4110011041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
588
In Stock
1 : ¥88.58000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4113501041-000
T4113501041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
197
In Stock
1 : ¥60.01000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4171010404-001
T4171010404-001
CONN RCPT MALE 4P GOLD WIRE LEAD
TE Connectivity AMP Connectors
209
In Stock
1 : ¥79.38000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Wire Leads
Threaded
B
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
4A
250V
-
-40°C ~ 85°C
T4143012041-000
T4143012041-000
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
156
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4113001041-000
T4113502041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
88
In Stock
1 : ¥60.75000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113001041-000
T4113002041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥60.75000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
WE-LANMX_749600010
749600010
WE-LANMX M12, D-CODE, VERTICAL,
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥147.28000
Tray
Tray
Active
-
4
M12
-
Through Hole
-
Solder
-
-
-
-
-
-
Black
-
-
M12 with Integrated Magnetics
-
-
-
-
-40°C ~ 85°C
Showing
of 16

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.