Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,190 In Stock | 1 : ¥49.58000 Bulk | Bulk | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
366 In Stock | 1 : ¥92.52000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Shielded | 4A | 250V | - | -30°C ~ 85°C | |||
72 In Stock | 1 : ¥86.20000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Unshielded | 4A | 250V | - | -30°C ~ 85°C |