859-X08-20SR0R4 | |
---|---|
DigiKey Part Number | 37-859-X08-20SR0R4-ND |
Manufacturer | |
Manufacturer Product Number | 859-X08-20SR0R4 |
Description | M12 8P X-CODE FEMALE REAR PANEL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.02000 | ¥269.02 |
10 | ¥235.60000 | ¥2,356.00 |
25 | ¥225.41880 | ¥5,635.47 |
50 | ¥218.14860 | ¥10,907.43 |
100 | ¥210.87600 | ¥21,087.60 |
250 | ¥199.24152 | ¥49,810.38 |